Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STAEDTLER 120-4 :: Noris pencil / hardness grade 2H


STAEDTLER 120-4

  • Product Description
  • Technical information
  • General
    • Type
    • Pencil
    • Colour
    • Graphite
  • Specials
    • Specification
    • Hardness grade 2H

High quality pencil for writing, drawing and sketching

• Ideal for school and office
• Unbelievably break-resistant due to special lead formulation and super-bonded lead
• Wood from certified, sustainably managed forests
• Hexagonal shape
• Casing painted yellow / black
• Easily erasable
• Hardness grade identification
• Can be easily sharpened using any quality sharpener
• Lead diameter 2 mm



Manufacturer : STAEDTLER
Factory number : 120-4
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pencil
    • Colour
    • Graphite
  • Specials
    • Specification
    • Hardness grade 2H
Datasheet/manual