Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STAEDTLER 108200 :: Dry marker, glasochrom, white

Item-No.: STAEDTLER 108200
Colour:

€1,60




Lumocolor® permanent glasochrom 108 20 - weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Dry marker
    • Design
    • Glasochrom
    • Colour
    • White
  • Specials
    • Specification
    • Waterproof, colour intensive and non-fade
Waterproof wood-cased pencil in up to 6 colours
For opaque marking on almost all surfaces even on dark or transparent ones, e.g. paper, plastic, metal, glass, wood, leather and stone
No bleeding through paper
Non-corrosive colour pigments
Wood from certified, sustainably managed forests



Manufacturer : STAEDTLER
Factory number : 108 20-0
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dry marker
    • Design
    • Glasochrom
    • Colour
    • White
  • Specials
    • Specification
    • Waterproof, colour intensive and non-fade
Datasheet/manual