Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STAEDTLER 1081 :: Dry marker, omnichrom, yellow

Item-No.: STAEDTLER 1081
Colour:

€1,60




Lumocolor® non-permanent omnichrom 108 - gelb

  • Product Description
  • Technical information
  • General
    • Type
    • Trockenmarker
    • Design
    • omnichrom
    • Colour
    • Yellow
  • Specials
    • Specification
    • wasserlöslich, farbintensiv und lichtecht
Wood-cased water-soluble hexagonal pencil
For opaque marking on almost all surfaces even on dark or transparent ones, e.g. paper, plastic, metal, glass, wood, leather and stone
Can be wiped off many smooth surfaces
No bleeding through paper
Ideal tool for users in industry and trade
Non-corrosive colour pigments
Wood from certified, sustainably managed forests



Manufacturer : STAEDTLER
Factory number : 108-1
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Trockenmarker
    • Design
    • omnichrom
    • Colour
    • Yellow
  • Specials
    • Specification
    • wasserlöslich, farbintensiv und lichtecht
Datasheet/manual