Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MARKER 230 GN :: Permanent marker pen, green

Item-No.: MARKER 230 GN
Colour:

€0,95




Schneider Permanent-Marker Maxx 230 grün

  • Product Description
  • Technical information
  • General
    • Type
    • Permanent marker
    • Colour
    • Green
  • Measures
    • line width
    • 1.00-4.00 mm
  • Specials
    • Specification
    • Low odour, fast drying, light-resistant

Black permanent marker with rounded tip

• Line thickness 1 - 4 mm
• Minimal odour, fast drying, light-resistant
• Smudge and water-resistant
• With aluminium shaft



Manufacturer : SCHNEIDER
Factory number : 123004
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Permanent marker
    • Colour
    • Green
  • Measures
    • line width
    • 1.00-4.00 mm
  • Specials
    • Specification
    • Low odour, fast drying, light-resistant
Datasheet/manual