Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MARKER 150 GE :: Highlighter pen, yellow

Item-No.: MARKER 150 GE
Colour:

€0,55




MARKER 150 GE

  • Product Description
  • Technical information
  • General
    • Type
    • Highlighter pen
    • Colour
    • Yellow
  • Specials
    • Specification
    • Light-resistant

Yellow highlighter pen.
Bright, fade-resistant ink
Water-based for normal, copy
and fax paper.
Lid with clip.



Manufacturer : SCHNEIDER
Factory number : 1505
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Highlighter pen
    • Colour
    • Yellow
  • Specials
    • Specification
    • Light-resistant
Datasheet/manual