0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING RET12BL :: Whiteboard marker/blue/1.5 - 3.0 mm

Item-No.: EDDING RET12BL
Colour:

€2,10




edding® retract 12 whiteboard marker - blue

  • Product Description
  • Technical information
  • General
    • Type
    • Whiteboard marker
    • Assembly
    • with push-button mechanism
    • Colour
    • Blue
  • Measures
    • line width
    • 1.50-3.00 mm
  • Specials
    • Specification
    • quick-drying, dry-wipeable
Whiteboard marker with push-button mechanism

The marker does not have a cap; the tip is extended by slightly pressing on the push-button and retracted by pressing on the push-button in the clip or by slightly raising the clip.

• Bullet tip: approx. 1.5 - 3 mm
• Colour: blue
• Push-button in writing colour
• Low-odour, alcohol-based ink without the addition of butyl-acetate
• Quick-drying
• Ink can be wiped off with a dry cloth from whiteboards and virtually any other sealed surfaces (e.g. enamel, glass and melamine)
• Store horizontally



Manufacturer : EDDING
Factory number : 4-12003
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Whiteboard marker
    • Assembly
    • with push-button mechanism
    • Colour
    • Blue
  • Measures
    • line width
    • 1.50-3.00 mm
  • Specials
    • Specification
    • quick-drying, dry-wipeable
Datasheet/manual