Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING C78SW :: Fineliner, black

Item-No.: EDDING C78SW
Colour:

€1,35




edding® Control 78 schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Fineliner
    • Colour
    • Black
  • Measures
    • line width
    • 0.40 mm
  • Specials
    • Specification
    • Waterproof, light resistant, indelible

Fineliner with plastic tip

• Indelible, waterproof, fade-resistant pigment ink
• Cap with stainless steel clip

Ideally suited for documents and signatures



Manufacturer : EDDING
Factory number : 4-78001
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fineliner
    • Colour
    • Black
  • Measures
    • line width
    • 0.40 mm
  • Specials
    • Specification
    • Waterproof, light resistant, indelible
Datasheet/manual