Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 950SW :: Industry painter, black, 10.0 mm

Item-No.: EDDING 950SW
Colour:

€3,40




edding® 950 Pastenmarker schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Paste marker
    • Colour
    • Black
  • Measures
    • line width
    • 10.00 mm
  • Specials
    • Specification
    • Smudge- and water-proof once dry

Industry painter with extremely durable and highly opaque colour paste

Ideally suited for labelling rough surfaces, dirty materials and rusty metals.

• Fade-resistant, smudge-resistant and waterproof once dry
• Also marks on clean surfaces underwater
• Tip: 10.0 mm
• Colour: black

For tough applications — the edding industry painter

The edding 950 industry painter is not even fazed by the most challenging of surfaces — it permanently marks and labels uneven, wet or dirty surfaces. It does not use ink to write, but rather an extremely durable and highly opaque colour paste. This paste writes on wood, stone and concrete, as well as many other materials, and can be used in a wide temperature range. The paste does not drip and even writes under water or in the rain. The edding 950 industry painter is available in three very fade-resistant colours. It has a rotary mechanism that retracts and extends the bullet tip.



Manufacturer : EDDING
Factory number : 4-950001
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paste marker
    • Colour
    • Black
  • Measures
    • line width
    • 10.00 mm
  • Specials
    • Specification
    • Smudge- and water-proof once dry
Datasheet/manual