Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 89/10S :: Office liner EF


EDDING 89/10S

  • Product Description
  • Technical information
  • General
    • Type
    • Fineliner
  • Measures
    • line width
    • 0.30 mm
  • Packaging
    • Packaging
    • Pack of 10

Fineliner with a metal-framed plastic tip and
water-soluble ink.

For writing and signing. The tips are predominantly protected by metal trims and ensure a fine and precise type face.
The ink rollers are also suitable for carbon copy writing.



Manufacturer : EDDING
Factory number : 4-89-10
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fineliner
  • Measures
    • line width
    • 0.30 mm
  • Packaging
    • Packaging
    • Pack of 10
Datasheet/manual