Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 8850 :: Drill hole marker / 0.7 - 1.00 mm

SAVE11%

edding® 8850 Bohrloch Marker

  • Product Description
  • Technical information
  • General
    • Type
    • Universal oil marker
    • Design
    • Extra-long tip
    • Colour
    • Black
  • Measures
    • line width
    • 0.70... 1.00 mm
  • Specials
    • Specification
    • Contains a colourless and odourless silicone oil

The professional for marking drill holes — the edding drill hole marker

Whether for shelves, furniture or bulb holders: Many long pens are not long or narrow enough to mark drill holes, particularly when there are obstacles in the way such as shelving cross-beams or cupboard back panels. The edding 8850 drill hole marker is the best when it comes to precise marking thanks to its long, thin metal tip. It has waterproof, low-odour, black ink that adheres to virtually any surfaces — even tiles! It has a 0.7 - 1 mm wide bullet tip that sits on a particularly long, fine mouthpiece, thereby making it ideal to get into virtually any hard-to-reach area.

• Waterproof, smudge-resistant, quick-drying
• Colour: black
• Application: can be used immediately
• Stroke thickness: 0.7 - 1 mm
• Extra-long tip



Manufacturer : EDDING
Factory number : 4-8850-1-4001
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal oil marker
    • Design
    • Extra-long tip
    • Colour
    • Black
  • Measures
    • line width
    • 0.70... 1.00 mm
  • Specials
    • Specification
    • Contains a colourless and odourless silicone oil
Datasheet/manual