Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 8300SW :: Industrial permanent marker, black

Item-No.: EDDING 8300SW
Colour:

€2,10




edding® 8300 Permanentmarker schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Permanent marker
    • Colour
    • Black
  • Measures
    • line width
    • 1.50-3.00 mm
  • Specials
    • Specification
    • Highly permanent ink

Industrial permanent marker

Ideally suited for marking slightly oily and dusty surfaces.

• Bullet tip
• For industrial use

Colour: black
Stroke width: approx. 1.5 - 3 mm


Filled with smudge-resistant and waterproof ink that is also resistant to etching solution.



Manufacturer : EDDING
Factory number : 4-8300001
Package weight : 0.0172 kg
RoHS : conform
Technical information
  • General
    • Type
    • Permanent marker
    • Colour
    • Black
  • Measures
    • line width
    • 1.50-3.00 mm
  • Specials
    • Specification
    • Highly permanent ink
Datasheet/manual