Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 751/3S :: Gloss marker set


EDDING 751/3S

  • Product Description
  • Technical information
  • General
    • Type
    • Glossy marker
    • Colour
    • Gold/pink/green
  • Measures
    • line width
    • 1.00-2.00 mm
  • Packaging
    • Packaging
    • Pack of 3

Gloss marker with bullet tip, permanent, low-odour, opaque-finish ink.
• Colours: 053, 074, 079



Manufacturer : EDDING
Factory number : 4-751-3999
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glossy marker
    • Colour
    • Gold/pink/green
  • Measures
    • line width
    • 1.00-2.00 mm
  • Packaging
    • Packaging
    • Pack of 3
Datasheet/manual