Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 400RT :: Permanent marker/red/tip 1.0 mm

Item-No.: EDDING 400RT
Colour:

€1,70




edding® 400 rot

  • Product Description
  • Technical information
  • General
    • Type
    • Permanent marker
    • Colour
    • Red
  • Measures
    • line width
    • 1.00 mm
  • Specials
    • Specification
    • Wipe & waterproof, low odour, quick drying

Permanent marker with bullet tip

Smudge and water-resistant, low-odour, quick-drying ink

For labelling, painting as well as marking virtually any materials, including metal, glass and plastic.

• Stroke width: approx. 1 mm
• Replaceable tip
• Refillable
• Colour: red



Manufacturer : EDDING
Factory number : 4-400002
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Permanent marker
    • Colour
    • Red
  • Measures
    • line width
    • 1.00 mm
  • Specials
    • Specification
    • Wipe & waterproof, low odour, quick drying
Datasheet/manual