Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 25SW :: Eco-friendly permanent marker, black

Item-No.: EDDING 25SW
Colour:

€1,70




EDDING 25SW

  • Product Description
  • Technical information
  • General
    • Type
    • Permanent marker
    • Colour
    • Black
  • Measures
    • line width
    • 1.00 mm
  • Specials
    • Specification
    • Wiper/waterproof, quick-drying, light-resistant
The fine-writing edding 25 stands out due to its environmentally friendly material. As with all permanent markers in the edding EcoLine range, it is made largely from recycled post-consumer material. Thanks to its lightfast and abrasion-resistant ink, it is ideal for use on almost all surfaces. And, of course, it features the same quality as comparable permanent markers in the edding standard range.

  • At least 90% of the total plastic used is made from recycled material (83% post-consumer)
  • Ideal for fine-lined writing on, marking and labelling almost all surfaces (such as plastic, metal, glass, etc.)
  • Smudge- and waterproof, quick-drying and lightfast
  • Low-odour, alcohol-based ink with no added xylene/toluene
  • Refillable with edding MTK 25 and edding T25 refill systems
  • Bullet nib with approx. 1 mm stroke width



Manufacturer : EDDING
Factory number : 4-25001
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Permanent marker
    • Colour
    • Black
  • Measures
    • line width
    • 1.00 mm
  • Specials
    • Specification
    • Wiper/waterproof, quick-drying, light-resistant
Datasheet/manual