Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 1800-07GN :: Precision fineliner/green/0.70 mm

Item-No.: EDDING 1800-07GN
Colour:

€2,25




edding® profipen Fineliner grün

  • Product Description
  • Technical information
  • General
    • Type
    • Precision fineliner
    • Colour
    • Green
  • Measures
    • line width
    • 0.70 mm
  • Specials
    • Specification
    • Waterproof, light resistant

Fibre pen with metal-framed plastic tip

Ideally suited for producing sketches, creating technical drawings and working with stencils. The fine metal-frame tips are designed for a high level of precision; the pigment-based ink is waterproof and fade-resistant.

• Tip: approx. 0.70 mm
• Colour: Green
• Cap with stainless steel clip



Manufacturer : EDDING
Factory number : 4-180007004
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision fineliner
    • Colour
    • Green
  • Measures
    • line width
    • 0.70 mm
  • Specials
    • Specification
    • Waterproof, light resistant
Datasheet/manual