Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 1200/6S :: Colour felt tip pen, metallic


edding 1200 metallic colourpen

  • Product Description
  • Technical information
  • General
    • Colour
    • Metallic colours
    • Type
    • Felt tip pens
  • Measures
    • line width
    • 1.00 … 3.00 mm

The colour felt tip pen is perfect for creative writing and drawing; it can be used for notes, diagrams and layouts. Water-based ink in attractive metallic colours; the ink even shines with an opaque, metallic effect on dark paper types.
• Colour felt tip pen with bullet tip, water-soluble ink in filter system
• Extremely fade-resistant
Opaque metallic colours ideal for creative writing and design, even on dark paper.



Manufacturer : EDDING
Factory number : 4-1200-6
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Metallic colours
    • Type
    • Felt tip pens
  • Measures
    • line width
    • 1.00 … 3.00 mm
Datasheet/manual