Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AR 86508 :: 12 spare leads for GeoPen 0.5 mm


AR 86508

  • Product Description
  • Technical information
  • General
    • Type
    • Spare leads
    • Design
    • For 0.5 mm GeoPen
    • Colour
    • Graphite
  • Measures
    • line width
    • 0.50 mm
  • Packaging
    • Packaging
    • Pack of 12

12-pack of spare leads for GeoPen
0.5 mm/HB



Manufacturer : ARISTO
Factory number : AR 86508
Package weight : 0.006 kg
Technical information
  • General
    • Type
    • Spare leads
    • Design
    • For 0.5 mm GeoPen
    • Colour
    • Graphite
  • Measures
    • line width
    • 0.50 mm
  • Packaging
    • Packaging
    • Pack of 12
Datasheet/manual