Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AR 85005 :: GeoPen fine-lead pencil 0.5 mm


AR 85005

  • Product Description
  • Technical information
  • General
    • Type
    • Fine lead pencil
    • Assembly
    • With eraser
    • Colour
    • Graphite
  • Measures
    • line width
    • 0.50 mm
  • Specials
    • Specification
    • Tip retractable

GeoPen individual pencil 0.5 mm.

Exact lead guide allows precise drawing. With HB-lead and colour code for the line thickness on the press button.
By turning the press button the maxi eraser emerges.



Manufacturer : ARISTO
Factory number : AR 85005
Package weight : 0.009 kg
Technical information
  • General
    • Type
    • Fine lead pencil
    • Assembly
    • With eraser
    • Colour
    • Graphite
  • Measures
    • line width
    • 0.50 mm
  • Specials
    • Specification
    • Tip retractable
Datasheet/manual