reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AR 7044 :: Geo-Board plotting board A4


Geo-Board Zeichenplatte A4

  • Product Description
  • Technical information
  • General
    • Type
    • A4 drawing board
    • Design
    • Radien von 0.5 bis 40 mm

The professional plotting board, the basis for the engineers of tomorrow.

• Full-length sliding plotting rail
• L-system allows plotting above the rail even in the lower area of the drawing sheet
• Ergonomically shaped handle with stop-and-go mechanism and free-movement option
• Clamp for additional sheets
• Non-slip moulded elements on the bottom of the board
• Magnetic clamping rail with viewing window to check the sheet position
• Integrated graduated compass for rapid adjustment of the radius.



Manufacturer : ARISTO
Factory number : AR7044
Package weight : 0.882 kg
Technical information
  • General
    • Type
    • A4 drawing board
    • Design
    • Radien von 0.5 bis 40 mm
Datasheet/manual