Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AR 55510 :: Quick adjust compass


AR 55510

  • Product Description
  • Technical information
  • General
    • Type
    • Quick setting bow
    • Design
    • For circles up to Ø 400 mm

With sturdy tracing mechanism, two joints
and central wheel for fine adjustment.
For circles up to 400 mm Ø.



Manufacturer : ARISTO
Factory number : AR55510
Package weight : 0.156 kg
Technical information
  • General
    • Type
    • Quick setting bow
    • Design
    • For circles up to Ø 400 mm
Datasheet/manual