reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AR 5305 :: ISONORM writing template


AR 5305

  • Product Description
  • Technical information
  • General
    • Type
    • ISONORM writing template
    • Design
    • Font size 3.5 and 5.0 mm

ISONORM writing template duo combi 3.5 + 5
• For felt-tipped pens and fine-lead pencils
• Font size: 3.5 x 5.0 mm



Manufacturer : ARISTO
Factory number : AR 5305
Package weight : 0.033 kg
Technical information
  • General
    • Type
    • ISONORM writing template
    • Design
    • Font size 3.5 and 5.0 mm
Datasheet/manual