Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AR 23513 :: GeoLiner felt-tipped pen set, 0.3/0.5/0.7 mm


Aristo Pigmentliner GEOCollege 3er Set

  • Product Description
  • Technical information
  • General
    • Type
    • Set of fibre-tip pens
  • Measures
    • line width
    • 0.30 / 0.50 / 0.70 mm
  • Specials
    • Specification
    • Light- and water-resistant
  • Packaging
    • Packaging
    • Pack of 3

Set of three GeoLiner felt-tipped pins with light-resistant and
water-resistant pigmented ink
with stainless steel nib for 0.3/0.5/0.7 mm
line thickness.



Manufacturer : ARISTO
Factory number : AR23513
Package weight : 0.054 kg
Technical information
  • General
    • Type
    • Set of fibre-tip pens
  • Measures
    • line width
    • 0.30 / 0.50 / 0.70 mm
  • Specials
    • Specification
    • Light- and water-resistant
  • Packaging
    • Packaging
    • Pack of 3
Datasheet/manual