Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AR 1552 :: Set square, hypotenuse length 160 mm


AR 1552

  • Product Description
  • Technical information
  • General
    • Type
    • Geo triangle
  • Measures
    • Length
    • 160 mm

The standard drafting instrument used for education and professionally.
With ground sloping edges for accurate
strokes. Ink burls prevent
blurring of the ink line.

Length of the hypotenuse: 160 mm



Manufacturer : ARISTO
Factory number : AR 1552
Package weight : 0.022 kg
Technical information
  • General
    • Type
    • Geo triangle
  • Measures
    • Length
    • 160 mm
Datasheet/manual