Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AR 1314/3 :: Triangular scale, 1:20/25/50/75/100/125


AR 1314/3

  • Product Description
  • Technical information
  • General
    • Type
    • Triangular scale
    • Design
    • Scale 1:25/1:50/1:75/1:100/1:125
  • Measures
    • Length
    • 300 mm

Triangular scale with two channels
To quickly find the reduction.

Length: 30 cm
Scale: 1:25/1:50/1:75/1:100/1:125



Manufacturer : ARISTO
Factory number : AR 1314/3
Package weight : 0.113 kg
Technical information
  • General
    • Type
    • Triangular scale
    • Design
    • Scale 1:25/1:50/1:75/1:100/1:125
  • Measures
    • Length
    • 300 mm
Datasheet/manual