Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-8074 :: 12W dimable driver


VT-8074

  • Product Description
  • Technical information
  • General
    • Type
    • LED driver
    • Colour
    • White
  • Lamp properties
    • Nominal capacity
    • 12 W
    • weighted consumtion
    • 12 kWh/1.000 h
  • Implementation
    • Dimmable
    • Yes
  • Energy efficiency
    • Energy Efficiency
    • Not required
Driver for LED Panel

  • power: 12 W
  • dimable: yes


suitable for products:

VT-4866, VT-4867, VT-4857, VT-4858



Manufacturer : V-TAC
Factory number : 8074
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED driver
    • Colour
    • White
  • Lamp properties
    • Nominal capacity
    • 12 W
    • weighted consumtion
    • 12 kWh/1.000 h
  • Implementation
    • Dimmable
    • Yes
  • Energy efficiency
    • Energy Efficiency
    • Not required
Datasheet/manual