reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-6026 :: LED Panel, 45 W, 1200 x 300 mm, 4000K


VT-12030

  • Product Description
  • Technical information
  • General
    • Type
    • LED mounting panel
    • Assembly
    • eckig
    • Material
    • Aluminium
    • Technology
    • LED
    • Model
    • für für VT-12030
    • Socket
    • LED fest verbaut
    • Colour
    • weiß
  • Lamp properties
    • Light current
    • 3600 lm
    • Nominal capacity
    • 45 W
    • Color temperature
    • 4000 K
    • Average rated life
    • 20000 h
    • weighted consumtion
    • 45 kWh/1.000 h
  • Measures
    • Width
    • 295 mm
    • Depth
    • 14 mm
    • Length
    • 1195 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 30 - 42 V
  • Lighting
    • Power consumption in operation
    • 45 W
    • lumens per watt
    • 80 lm/W
    • power factor
    • >0.9
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
Product benefits

  • Ultra Slim, Contemporary & Elegant Design
  • Higher Light Transmission Rate
  • Exterior shell, cannot be easily damaged
  • No infrared, does not attract flies
  • Easy to install
  • No Lead or Mercury content
  • Environment friendly
  • Dimmable options available in selected models


Applications

  • Office Lighting
  • Conference Halls
  • Hospitals
  • Hotels
  • Shopping Malls
  • Showroom and lobby cabin etc.
  • Kitchen and Domestic Lighting


Delivery with power supply not dimmable!
Power supply item dimmable:

VT-6019



Manufacturer : V-TAC
Factory number : 6026
Package weight : 4.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED mounting panel
    • Assembly
    • eckig
    • Material
    • Aluminium
    • Technology
    • LED
    • Model
    • für für VT-12030
    • Socket
    • LED fest verbaut
    • Colour
    • weiß
  • Lamp properties
    • Light current
    • 3600 lm
    • Nominal capacity
    • 45 W
    • Color temperature
    • 4000 K
    • Average rated life
    • 20000 h
    • weighted consumtion
    • 45 kWh/1.000 h
  • Measures
    • Width
    • 295 mm
    • Depth
    • 14 mm
    • Length
    • 1195 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 30 - 42 V
  • Lighting
    • Power consumption in operation
    • 45 W
    • lumens per watt
    • 80 lm/W
    • power factor
    • >0.9
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual