reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-6019 :: 45 W dimable driver LED-Panel


VT-6019

  • Product Description
  • Technical information
  • General
    • Type
    • LED driver
    • Material
    • ABS plastic
    • Technology
    • LED
    • Model
    • für für VT-6069
    • Colour
    • weiß
  • Lamp properties
    • Nominal capacity
    • 45 W
    • Average rated life
    • 20000 h
    • weighted consumtion
    • 45 kWh/1.000 h
  • Implementation
    • Dimmable
    • Yes
  • Energy efficiency
    • Energy Efficiency
    • nicht erforderlich
  • Power supply
    • Mains voltage input
    • 230 V AC
Dimable driver for LED-Panel

  • power: 45 W
  • dimable: yes


suitable for product:

VT-6026



Manufacturer : V-TAC
Factory number : 6019
Package weight : 0.264 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED driver
    • Material
    • ABS plastic
    • Technology
    • LED
    • Model
    • für für VT-6069
    • Colour
    • weiß
  • Lamp properties
    • Nominal capacity
    • 45 W
    • Average rated life
    • 20000 h
    • weighted consumtion
    • 45 kWh/1.000 h
  • Implementation
    • Dimmable
    • Yes
  • Energy efficiency
    • Energy Efficiency
    • nicht erforderlich
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual