Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-4907 :: Surface panel, square, 6 W, 3000 K


VT-605SQ

  • Product Description
  • Technical information
  • General
    • Type
    • Structure panel
    • Assembly
    • Square
    • Material
    • Aluminium
    • Technology
    • LED
    • Colour
    • White
  • Lamp properties
    • Light current
    • 420 lm
    • Nominal capacity
    • 6 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 20000 h
    • weighted consumtion
    • 6 kWh/1.000 h
  • Measures
    • Width
    • 90 mm
    • Height
    • 24 mm
    • Length
    • 90 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • Power consumption in operation
    • 6 W
    • lumens per watt
    • 70 lm/W
    • power factor
    • >0.9
  • Power supply
    • Mains voltage input
    • 85 - 265 V AC
    • Mains frequency
    • 50/60 Hz
  • ultra Slim, Contemporary & Elegant Design
  • higher Light Transmission Rate
  • exterior shell, cannot be easily damaged
  • no infrared, does not attract flies
  • easy to install
  • no Lead or Mercury content
  • environment friendly
  • dimmable options available in selected models



Manufacturer : V-TAC
Factory number : 4907
Package weight : 0.199 kg
RoHS : conform
Technical information
  • General
    • Type
    • Structure panel
    • Assembly
    • Square
    • Material
    • Aluminium
    • Technology
    • LED
    • Colour
    • White
  • Lamp properties
    • Light current
    • 420 lm
    • Nominal capacity
    • 6 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 20000 h
    • weighted consumtion
    • 6 kWh/1.000 h
  • Measures
    • Width
    • 90 mm
    • Height
    • 24 mm
    • Length
    • 90 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • Power consumption in operation
    • 6 W
    • lumens per watt
    • 70 lm/W
    • power factor
    • >0.9
  • Power supply
    • Mains voltage input
    • 85 - 265 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual