Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-4890 :: Surface panel, round, 6W+2W, 3000 K


VT-809

  • Product Description
  • Technical information
  • General
    • Type
    • Structure panel
    • Assembly
    • Round
    • Material
    • Aluminium
    • Technology
    • LED
    • Socket
    • GX53
    • Colour
    • White
  • Lamp properties
    • Light current
    • 560 lm
    • Nominal capacity
    • 8 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 20000 h
    • weighted consumtion
    • 8 kWh/1.000 h
  • Measures
    • Ø
    • 150 mm
    • Depth
    • 40 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
    • Angle of radiation
    • 110 °
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • Power consumption in operation
    • 8 W
    • lumens per watt
    • 78 lm/W
    • power factor
    • >0.5
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz

  • Compare with incandescent, it can save over 80% electric cost
  • Contemporary & Elegant Design
  • Higher Light Transmission Rate
  • No flickering, No U.V Radiaiton
  • No Lead or Mercury content hence Environment friendly
  • Suitable for office and genral lighting (Conference Room, Showroom, lobby, cabin, kitchen etc.)
  • High quality power driver
  • Instant light 100% O s
  • Temp -20 to + 45'C




Manufacturer : V-TAC
Factory number : 4890
Package weight : 0.477 kg
RoHS : conform
Technical information
  • General
    • Type
    • Structure panel
    • Assembly
    • Round
    • Material
    • Aluminium
    • Technology
    • LED
    • Socket
    • GX53
    • Colour
    • White
  • Lamp properties
    • Light current
    • 560 lm
    • Nominal capacity
    • 8 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 20000 h
    • weighted consumtion
    • 8 kWh/1.000 h
  • Measures
    • Ø
    • 150 mm
    • Depth
    • 40 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
    • Angle of radiation
    • 110 °
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • Power consumption in operation
    • 8 W
    • lumens per watt
    • 78 lm/W
    • power factor
    • >0.5
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual