Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-4858 :: LED Premium Panel Downlight - 12 W, round, 4500K


VT-1207

  • Product Description
  • Technical information
  • General
    • Type
    • LED panel
    • Assembly
    • Round
    • Material
    • Aluminium
    • Technology
    • SMD
    • Model
    • For VT-1207
    • Socket
    • LED permanently installed
    • Colour
    • White
  • Lamp properties
    • Light current
    • 1000 lm
    • Nominal capacity
    • 12 W
    • Color temperature
    • 4500 K
    • Average rated life
    • 20000 h
    • weighted consumtion
    • 12 kWh/1.000 h
  • Measures
    • Ø
    • 155 mm
    • Øexternal
    • 170 mm
    • Depth
    • 25 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • Power consumption in operation
    • 12 W
    • lumens per watt
    • 83 lm/W
    • power factor
    • >0.7
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
Product benefits

  • Ultra Slim, Contemporary & Elegant Design
  • Higher Light Transmission Rate
  • Exterior shell, cannot be easily damaged
  • No infrared, does not attract flies
  • Easy to install
  • No Lead or Mercury content
  • Environment friendly
  • Dimmable options available in selected models


Applications

  • Office Lighting
  • Conference Halls
  • Hospitals
  • Hotels
  • Shopping Malls
  • Showroom and lobby cabin etc.
  • Kitchen and Domestic Lighting



Manufacturer : V-TAC
Factory number : 4858
Package weight : 0.396 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED panel
    • Assembly
    • Round
    • Material
    • Aluminium
    • Technology
    • SMD
    • Model
    • For VT-1207
    • Socket
    • LED permanently installed
    • Colour
    • White
  • Lamp properties
    • Light current
    • 1000 lm
    • Nominal capacity
    • 12 W
    • Color temperature
    • 4500 K
    • Average rated life
    • 20000 h
    • weighted consumtion
    • 12 kWh/1.000 h
  • Measures
    • Ø
    • 155 mm
    • Øexternal
    • 170 mm
    • Depth
    • 25 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • Power consumption in operation
    • 12 W
    • lumens per watt
    • 83 lm/W
    • power factor
    • >0.7
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual