0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-3592 :: GU10 mounting frame, square, movable, Chrome

Item-No.: VT-3592
Colour:

€2,50




VT-779SQ

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Design
    • Moving
    • Assembly
    • Square
    • Material
    • Aluminium
    • Temperatur max.
    • -25 … +50
    • Model
    • For VT-779SQ
    • Socket
    • Without
    • Colour
    • Chrome
  • Measures
    • Ø
    • 74 mm
    • Width
    • 82 mm
    • Depth
    • 22 mm
    • Depth
    • 22 mm
    • Length
    • 82 mm
  • Implementation
    • Protection class
    • IP20
  • Lamp properties
    • Average rated life
    • 20000 h
  • Energy efficiency
    • Energy Efficiency
    • EEC
Mounting frame for GU10 spotlight
Chrome
square, movable



Manufacturer : V-TAC
Factory number : 3592
Package weight : 0.126 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Design
    • Moving
    • Assembly
    • Square
    • Material
    • Aluminium
    • Temperatur max.
    • -25 … +50
    • Model
    • For VT-779SQ
    • Socket
    • Without
    • Colour
    • Chrome
  • Measures
    • Ø
    • 74 mm
    • Width
    • 82 mm
    • Depth
    • 22 mm
    • Depth
    • 22 mm
    • Length
    • 82 mm
  • Implementation
    • Protection class
    • IP20
  • Lamp properties
    • Average rated life
    • 20000 h
  • Energy efficiency
    • Energy Efficiency
    • EEC
Datasheet/manual