reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-3584 :: GU10 fitting, white, 2 pieces

Item-No.: VT-3584
Colour:

€1,70




VT-778

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -25 … +50
    • Type
    • Installation frame
    • Assembly
    • rund
    • Material
    • Aluminium
    • Model
    • VT-778
    • Socket
    • Without
    • Durability
    • 20000
    • Colour
    • White
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Measures
    • Ø
    • 65 mm
    • Øexternal
    • 80 mm
    • Depth
    • 30 mm
  • Implementation
    • Protection class
    • IP20
  • Lamp properties
    • Duration of life
    • 20000 h
Mounting frame for GU10 spotlight
white
2-pack



Manufacturer : V-TAC
Factory number : 3584
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -25 … +50
    • Type
    • Installation frame
    • Assembly
    • rund
    • Material
    • Aluminium
    • Model
    • VT-778
    • Socket
    • Without
    • Durability
    • 20000
    • Colour
    • White
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Measures
    • Ø
    • 65 mm
    • Øexternal
    • 80 mm
    • Depth
    • 30 mm
  • Implementation
    • Protection class
    • IP20
  • Lamp properties
    • Duration of life
    • 20000 h