Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-3583 :: Mounting frame - 3x AR111, black

Item-No.: VT-3583
Colour:

€15,40




VT-7223

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • Square
    • Material
    • Aluminium
    • Model
    • für VT-7223, 3er-Set
    • Socket
    • Without
    • Colour
    • Black
  • Measures
    • Width
    • 168 mm
    • Length
    • 455 mm
  • Implementation
    • Protection class
    • IP20
  • Lamp properties
    • Average rated life
    • 20000 h
  • Energy efficiency
    • Energy Efficiency
    • EEC
Mounting frame for 3 x AR111 bulbs
color black



Manufacturer : V-TAC
Factory number : 3583
Package weight : 0.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • Square
    • Material
    • Aluminium
    • Model
    • für VT-7223, 3er-Set
    • Socket
    • Without
    • Colour
    • Black
  • Measures
    • Width
    • 168 mm
    • Length
    • 455 mm
  • Implementation
    • Protection class
    • IP20
  • Lamp properties
    • Average rated life
    • 20000 h
  • Energy efficiency
    • Energy Efficiency
    • EEC
Datasheet/manual