reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-3581 :: Mounting frame - 1x AR111, black


VT-7221

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Design
    • 1-pack
    • Material
    • Aluminium
    • Model
    • VT-7221
    • Socket
    • Without
    • Durability
    • 20000
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Measures
    • Length
    • 168 mm
    • Width
    • 155 mm
  • Implementation
    • Protection class
    • IP20
  • Lamp properties
    • Duration of life
    • 20000 h
Mounting frame for 1 x AR111 bulb
color black



Manufacturer : V-TAC
Factory number : 3581
Package weight : 0.332 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Design
    • 1-pack
    • Material
    • Aluminium
    • Model
    • VT-7221
    • Socket
    • Without
    • Durability
    • 20000
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Measures
    • Length
    • 168 mm
    • Width
    • 155 mm
  • Implementation
    • Protection class
    • IP20
  • Lamp properties
    • Duration of life
    • 20000 h
Datasheet/manual