0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-3577 :: Mounting frame - 3x AR111, white

Item-No.: VT-3577
Colour:

€15,40




VT-7223

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • Square
    • Material
    • Aluminium
    • Model
    • For VT-7223, set of 3
    • Socket
    • Without
    • Colour
    • White
  • Measures
    • Width
    • 168 mm
    • Length
    • 455 mm
  • Implementation
    • Protection class
    • IP20
  • Lamp properties
    • Average rated life
    • 20000 h
  • Energy efficiency
    • Energy Efficiency
    • EEC
Mounting frame for 3 x AR111 bulbs
color white



Manufacturer : V-TAC
Factory number : 3577
Package weight : 0.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • Square
    • Material
    • Aluminium
    • Model
    • For VT-7223, set of 3
    • Socket
    • Without
    • Colour
    • White
  • Measures
    • Width
    • 168 mm
    • Length
    • 455 mm
  • Implementation
    • Protection class
    • IP20
  • Lamp properties
    • Average rated life
    • 20000 h
  • Energy efficiency
    • Energy Efficiency
    • EEC
Datasheet/manual