reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-3576 :: Mounting frame - 2x AR111, white


VT-7222

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • Square
    • Material
    • Aluminium
    • Model
    • für VT-7222, 2er-Set
    • Socket
    • Without
    • Colour
    • White
  • Measures
    • Width
    • 168 mm
    • Length
    • 305 mm
  • Implementation
    • Protection class
    • IP20
  • Lamp properties
    • Average rated life
    • 20000 h
  • Energy efficiency
    • Energy Efficiency
    • EEC
Mounting frame for 2 x AR111 bulbs
color white



Manufacturer : V-TAC
Factory number : 3576
Package weight : 0.536 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • Square
    • Material
    • Aluminium
    • Model
    • für VT-7222, 2er-Set
    • Socket
    • Without
    • Colour
    • White
  • Measures
    • Width
    • 168 mm
    • Length
    • 305 mm
  • Implementation
    • Protection class
    • IP20
  • Lamp properties
    • Average rated life
    • 20000 h
  • Energy efficiency
    • Energy Efficiency
    • EEC
Datasheet/manual