reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-3549 :: PAR30 fitting for 2 line track, black

Item-No.: VT-3549
Colour:

€9,95




VT-7113

  • Product Description
  • Technical information
  • General
    • Type
    • Rail spotlight
    • Assembly
    • rund
    • Material
    • Aluminium
    • Temperatur max.
    • -25 … +50
    • Model
    • PAR30
    • Socket
    • E27
    • Colour
    • Black
  • Implementation
    • Protection class
    • IP20
  • Lamp properties
    • Average rated life
    • 20000 h
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • no Lead or Mercury content hence Environment friendly
  • totally flexible, Compact & Adjustable design
  • provides Uniform Radiance & Enhances appeal of any environment
  • no Ultraviolet or Infrared Rays
  • enhances measurable levels of performance as compared to older versions of high wattage halogen & HID light sources in retail & Commercial Lighting applications Showrooms, Super Markets, Shops, hotels, Living Rooms,Museums etc




Manufacturer : V-TAC
Factory number : 3549
Package weight : 0.458 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rail spotlight
    • Assembly
    • rund
    • Material
    • Aluminium
    • Temperatur max.
    • -25 … +50
    • Model
    • PAR30
    • Socket
    • E27
    • Colour
    • Black
  • Implementation
    • Protection class
    • IP20
  • Lamp properties
    • Average rated life
    • 20000 h
  • Energy efficiency
    • Energy Efficiency
    • EEC
Datasheet/manual