Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-3470 :: GU10 mounting frame, round, movable, Satin Nickel

SAVE18%
Item-No.: VT-3470
Colour:

€1,15




VT-7227

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Design
    • Moving
    • Assembly
    • Round
    • Material
    • Aluminium
    • Temperatur max.
    • -25 … +50
    • Model
    • für VT-7227
    • Socket
    • Without
    • Colour
    • Satin nickel
  • Lamp properties
    • Average rated life
    • 20000 h
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Measures
    • Øexternal
    • 98 mm
    • Depth
    • 35 mm
    • Installation dimension
    • 72 mm
Mounting frame for GU10 spotlight
Satin Nickel
round, movable



Manufacturer : V-TAC
Factory number : 3470
Package weight : 0.101 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Design
    • Moving
    • Assembly
    • Round
    • Material
    • Aluminium
    • Temperatur max.
    • -25 … +50
    • Model
    • für VT-7227
    • Socket
    • Without
    • Colour
    • Satin nickel
  • Lamp properties
    • Average rated life
    • 20000 h
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Measures
    • Øexternal
    • 98 mm
    • Depth
    • 35 mm
    • Installation dimension
    • 72 mm
Datasheet/manual