Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-1238 :: COB- LED- Track light, black, 45 W, CRI95, 5000 K

Item-No.: VT-1238
€69,95



Bargain Item!
Limited amount available.

VT-4545

  • Product Description
  • Technical information
  • General
    • Type
    • Rail spotlight
    • Design
    • CRI > 95
    • Assembly
    • Square
    • Material
    • Aluminium
    • Temperatur max.
    • -25 … +50
    • Technology
    • COB-LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 2300 lm
    • Nominal capacity
    • 45 W
    • Color temperature
    • 5000 K
    • Average rated life
    • 20000 h
    • weighted consumtion
    • 45 kWh/1.000 h
  • Measures
    • Height
    • 165 mm
    • Depth
    • 218 mm
    • Length
    • 123 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
    • Angle of radiation
    • 25 °
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 51 lm/W
    • power factor
    • >0.9
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
  • no Lead or Mercury content hence Environment friendly
  • totally flexible, Compact & Adjustable design
  • provides Uniform Radiance & Enhances appeal of any environment
  • no Ultraviolet or Infrared Rays
  • enhances measurable levels of performance as compared to older versions of high wattage halogen & HID light sources in retail & Commercial Lighting applications Showrooms, Super Markets, Shops, hotels, Living Rooms,Museums etc




Manufacturer : V-TAC
Factory number : 1238
Package weight : 1.471 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rail spotlight
    • Design
    • CRI > 95
    • Assembly
    • Square
    • Material
    • Aluminium
    • Temperatur max.
    • -25 … +50
    • Technology
    • COB-LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 2300 lm
    • Nominal capacity
    • 45 W
    • Color temperature
    • 5000 K
    • Average rated life
    • 20000 h
    • weighted consumtion
    • 45 kWh/1.000 h
  • Measures
    • Height
    • 165 mm
    • Depth
    • 218 mm
    • Length
    • 123 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
    • Angle of radiation
    • 25 °
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 51 lm/W
    • power factor
    • >0.9
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual