reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-1163 :: LED COB 40W recessed spotlight, round, warm white


VT-2645

  • Product Description
  • Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color temperature
    • 2700 K
    • Protection class
    • IP20
  • General
    • Temperatur max.
    • -25 … 50
    • Type
    • LED spotlight
    • Technology
    • LED
    • Assembly
    • rund
    • Material
    • PKW
    • Model
    • VT-2645
    • Durability
    • 20000
    • Colour
    • White
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 40 W
  • Lamp properties
    • Light current
    • 3200 lm
    • Duration of life
    • 20000 h
    • weighted consumtion
    • 40 kWh/1.000 h
  • Measures
    • Ø
    • 205 mm
    • Øexternal
    • 222 mm
    • Depth
    • 111 mm
  • Lighting
    • Power consumption in operation
    • 40 W
    • power factor
    • >0.9
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Product benefits

  • Elegant design
  • No UV radiation
  • No Flickering
  • Best Quality LED Chips from companies like CREE & SAMSUNG
  • Premium Quality Power Driver with lowest power factor saver & high RA
  • Easy Installation
  • Varied finishes with strong die cast aluminium body
  • Low Maintenance


Applications

  • Commercial & Residential areas
  • Hotels, Bars
  • Showrooms etc.



Manufacturer : V-TAC
Factory number : 1163
Package weight : 1.35 kg
RoHS : conform
Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color temperature
    • 2700 K
    • Protection class
    • IP20
  • General
    • Temperatur max.
    • -25 … 50
    • Type
    • LED spotlight
    • Technology
    • LED
    • Assembly
    • rund
    • Material
    • PKW
    • Model
    • VT-2645
    • Durability
    • 20000
    • Colour
    • White
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 40 W
  • Lamp properties
    • Light current
    • 3200 lm
    • Duration of life
    • 20000 h
    • weighted consumtion
    • 40 kWh/1.000 h
  • Measures
    • Ø
    • 205 mm
    • Øexternal
    • 222 mm
    • Depth
    • 111 mm
  • Lighting
    • Power consumption in operation
    • 40 W
    • power factor
    • >0.9
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual