Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-1106 :: LED COB 30W recessed spotlight, round, 4500K


VT-2630

  • Product Description
  • Technical information
  • General
    • Type
    • LED spotlight
    • Assembly
    • Round
    • Material
    • PKW
    • Temperatur max.
    • -25 … 50
    • Technology
    • LED
    • Model
    • For VT-2630
    • Socket
    • LED permanently installed
    • Colour
    • White
  • Lamp properties
    • Light current
    • 3000 lm
    • Nominal capacity
    • 30 W
    • Color temperature
    • 4000 K
    • Average rated life
    • 20000 h
    • weighted consumtion
    • 30 kWh/1.000 h
  • Measures
    • Ø
    • 205 mm
    • Øexternal
    • 222 mm
    • Depth
    • 111 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • Power consumption in operation
    • 30 W
    • power factor
    • >0.9
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Product benefits

  • Elegant design
  • No UV radiation
  • No Flickering
  • Best Quality LED Chips from companies like CREE & SAMSUNG
  • Premium Quality Power Driver with lowest power factor saver & high RA
  • Easy Installation
  • Varied finishes with strong die cast aluminium body
  • Low Maintenance


Applications

  • Commercial & Residential areas
  • Hotels, Bars
  • Showrooms etc.



Manufacturer : V-TAC
Factory number : 1106
Package weight : 1.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED spotlight
    • Assembly
    • Round
    • Material
    • PKW
    • Temperatur max.
    • -25 … 50
    • Technology
    • LED
    • Model
    • For VT-2630
    • Socket
    • LED permanently installed
    • Colour
    • White
  • Lamp properties
    • Light current
    • 3000 lm
    • Nominal capacity
    • 30 W
    • Color temperature
    • 4000 K
    • Average rated life
    • 20000 h
    • weighted consumtion
    • 30 kWh/1.000 h
  • Measures
    • Ø
    • 205 mm
    • Øexternal
    • 222 mm
    • Depth
    • 111 mm
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • Power consumption in operation
    • 30 W
    • power factor
    • >0.9
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual