Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 98352 :: Furniture light set LED 3x3W, 100mm Chrome matt


PLM 98352

  • Product Description
  • Technical information
  • General
    • Type
    • Recessed luminaire
    • Design
    • With connector
    • Assembly
    • Round
    • Material
    • Metal
    • Technology
    • LED
    • Model
    • Micro line
    • Colour
    • Chrome
  • Lamp properties
    • Nominal capacity
    • 13.7 W
    • Color temperature
    • 6500 K
    • Average rated life
    • 30000 h
  • Measures
    • Ø
    • 100 mm
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 110 °
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 230 V
Micro line furniture down light set, decorative LED
Chrome matt, 3 pc. set, Daylight, 3x3 W, 230 V, 9 VA, metal, chrome matt, incl. lamps

The right choice for display cases, furniture and the like: The Micro Line HighPower LED furniture recessed lighting set needs an installation depth of just 10 mm and provides work light and decorative effects for example as under-cabinet lighting.
  • Set of 3 lamps including LED, 3x3 W

  • Energy-saving LED technology (conserves up to 80% energy in comparison to conventional light bulbs)

  • Low installation depth: only 10mm

  • Color temperatur: 6500K - Daylight white

  • incl. plug-in connector and transformer





Manufacturer : PAULMANN
Factory number : 98352
Package weight : 0.686 kg
RoHS : conform
Technical information
  • General
    • Type
    • Recessed luminaire
    • Design
    • With connector
    • Assembly
    • Round
    • Material
    • Metal
    • Technology
    • LED
    • Model
    • Micro line
    • Colour
    • Chrome
  • Lamp properties
    • Nominal capacity
    • 13.7 W
    • Color temperature
    • 6500 K
    • Average rated life
    • 30000 h
  • Measures
    • Ø
    • 100 mm
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 110 °
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual