reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 98351 :: Furniture light LED 3x3W, 76mm Chrome matt


PLM 98351

  • Product Description
  • Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 100 °
    • Color temperature
    • 6500 K
  • General
    • Type
    • Built-in lights
    • Technology
    • LED
    • Assembly
    • Round
    • Material
    • Aluminium
    • Durability
    • 30000
    • Colour
    • Chrome, matt
  • Specials
    • Specification
    • With connector
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 13.7 W
    • Voltage
    • 230 V
  • Measures
    • Ø
    • 75 mm
  • Lamp properties
    • Duration of life
    • 30000 h
Micro line furniture down light set, power LED
Chrome matt, 3 pc. set, Daylight, 3x3 W, 230V, 9 VA, Aluminium, Chrome matt, incl. lamps

  • The right choice for display cases, furniture and the like: The Micro Line HighPower LED furniture recessed lighting set needs an installation depth of just 10 mm and provides work light and decorative effects for example as under-cabinet lighting.

  • Set of 3 lamps including LED, 3x3 W

  • Energy-saving LED technology (conserves up to 80% energy in comparison to conventional light bulbs)

  • Low installation depth: only 10mm

  • Color temperatur: 6500K - Daylight white

  • incl. plug-in connector and transformer





Manufacturer : PAULMANN
Factory number : 98351
Package weight : 0.612 kg
RoHS : conform
Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 100 °
    • Color temperature
    • 6500 K
  • General
    • Type
    • Built-in lights
    • Technology
    • LED
    • Assembly
    • Round
    • Material
    • Aluminium
    • Durability
    • 30000
    • Colour
    • Chrome, matt
  • Specials
    • Specification
    • With connector
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 13.7 W
    • Voltage
    • 230 V
  • Measures
    • Ø
    • 75 mm
  • Lamp properties
    • Duration of life
    • 30000 h
Datasheet/manual