reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 93555 :: Furniture light set LED 1x4.5W, 65mm White

Item-No.: PLM 93555
Colour:

€38,68




PLM 93555

  • Product Description
  • Technical information
  • General
    • Type
    • Built-in lights
    • Assembly
    • Round
    • Material
    • Metal
    • Technology
    • LED
    • Model
    • mit Steckverbinder
    • Colour
    • White
  • Lamp properties
    • Light current
    • 305 lm
    • Nominal capacity
    • 16 W
    • Color temperature
    • 2700 K
    • Average rated life
    • 30000 h
  • Measures
    • Ø
    • 65 mm
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 180 °
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 230 V
Micro line furniture down light set, LED
White, 1 pc. set, 3x4.5 W, 230 V, 12 VA, metal, white, incl. bulb

  • Set of 1 lamps including LEDs, 3x4.5 W

  • Energy-saving LED technology (conserves up to 80% energy in comparison to conventional light bulbs)

  • Low mounting depth: only 5mm

  • Color temperatur: 2700K - Warm white

  • incl. plug-in connector and transformer




Manufacturer : PAULMANN
Factory number : 93555
Package weight : 0.232 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-in lights
    • Assembly
    • Round
    • Material
    • Metal
    • Technology
    • LED
    • Model
    • mit Steckverbinder
    • Colour
    • White
  • Lamp properties
    • Light current
    • 305 lm
    • Nominal capacity
    • 16 W
    • Color temperature
    • 2700 K
    • Average rated life
    • 30000 h
  • Measures
    • Ø
    • 65 mm
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 180 °
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual