Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 93552 :: Furniture light set LED 3x4.5W, 65mm Chrome


PLM 93552

  • Product Description
  • Technical information
  • General
    • Type
    • Recessed luminaire
    • Design
    • With connector
    • Assembly
    • Round
    • Material
    • Metal
    • Technology
    • LED
    • Model
    • Micro line
    • Colour
    • Chrome
  • Lamp properties
    • Light current
    • 305 lm
    • Nominal capacity
    • 13.7 W
    • Color temperature
    • 2700 K
    • Average rated life
    • 30000 h
  • Measures
    • Ø
    • 65 mm
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 180 °
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 230 V
Micro line furniture down light set, LED
Chrome, 3 pc. set 3x4 W, 230 V, 12 VA, metal, Chrome, incl. bulbs

Set of 3 lamps including LEDs, 3x4.5 W
Energy-saving LED technology (conserves up to 80% energy in comparison to conventional light bulbs)
Low mounting depth: only 5mm
Diameter: 65mm
Color temperatur: 2700K - Warm white
protection class II
Color temperatur: 2700K - Warm white
incl. plug-in connector and transformer




Manufacturer : PAULMANN
Factory number : 93552
Package weight : 0.658 kg
RoHS : conform
Technical information
  • General
    • Type
    • Recessed luminaire
    • Design
    • With connector
    • Assembly
    • Round
    • Material
    • Metal
    • Technology
    • LED
    • Model
    • Micro line
    • Colour
    • Chrome
  • Lamp properties
    • Light current
    • 305 lm
    • Nominal capacity
    • 13.7 W
    • Color temperature
    • 2700 K
    • Average rated life
    • 30000 h
  • Measures
    • Ø
    • 65 mm
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 180 °
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual