reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 93549 :: LED Furniture 1x3W, 100mm satin chrome


PLM 93549

  • Product Description
  • Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 110 °
    • Color temperature
    • 3000 K
  • General
    • Type
    • Built-in lights
    • Technology
    • LED
    • Assembly
    • Round
    • Material
    • Aluminium
    • Durability
    • 30000
    • Colour
    • Chrome, matt
  • Specials
    • Specification
    • With connector
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 5 W
    • Voltage
    • 230 V
  • Measures
    • Ø
    • 100 mm
  • Lamp properties
    • Duration of life
    • 30000 h
Micro line furniture down light set, decorative LED
Chrome matt, 1 pc. set, Warm white, 1x3 W, 230 V, 3 VA, metal, Chrome matt, incl. bulb

The right choice for display cases, furniture and the like: The Micro Line Deco LED furniture recessed lighting set needs an installation depth of just 30 mm and provides work light and decorative effects for example as under-cabinet lighting.
  • Set of 1 lamp including LED, 1x3W

  • Energy-saving LED technology (conserves up to 80% energy in comparison to conventional light bulbs)

  • Low mounting depth: only 30mm

  • Diameter: 100mm

  • Color temperatur: 3000K - Warm white

  • incl. plug-in connector and transformer





Manufacturer : PAULMANN
Factory number : 93549
Package weight : 0.25 kg
RoHS : conform
Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 110 °
    • Color temperature
    • 3000 K
  • General
    • Type
    • Built-in lights
    • Technology
    • LED
    • Assembly
    • Round
    • Material
    • Aluminium
    • Durability
    • 30000
    • Colour
    • Chrome, matt
  • Specials
    • Specification
    • With connector
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Performance
    • 5 W
    • Voltage
    • 230 V
  • Measures
    • Ø
    • 100 mm
  • Lamp properties
    • Duration of life
    • 30000 h
Datasheet/manual