reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 93544 :: Furn Set 3x3W high power LED, 76mm Chrome


PLM 93544

  • Product Description
  • Technical information
  • General
    • Type
    • Built-in lights
    • Assembly
    • Round
    • Material
    • Aluminium
    • Technology
    • LED
    • Model
    • mit Steckverbinder
    • Colour
    • Chrome, matt
  • Lamp properties
    • Nominal capacity
    • 13.7 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 30000 h
  • Measures
    • Ø
    • 75 mm
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 100 °
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 230 V
Micro line furniture down light set, power LED
Chrome matt, 3 pc. set, Warm white 3x3 W, 230 V, 9 VA, aluminium, chrome matt, incl. lamps

The right choice for display cases, furniture and the like: The Micro Line HighPower LED furniture recessed lighting set needs an installation depth of just 10 mm and provides work light and decorative effects for example as under-cabinet lighting.

  • Set of 3 lamps including LED, 3x3 W

  • Energy-saving LED technology (conserves up to 80% energy in comparison to conventional light bulbs)

  • Low installation depth: only 10mm

  • incl. plug-in connector and transformer





Manufacturer : PAULMANN
Factory number : 93544
Package weight : 0.61 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-in lights
    • Assembly
    • Round
    • Material
    • Aluminium
    • Technology
    • LED
    • Model
    • mit Steckverbinder
    • Colour
    • Chrome, matt
  • Lamp properties
    • Nominal capacity
    • 13.7 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 30000 h
  • Measures
    • Ø
    • 75 mm
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 100 °
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual