Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 703501 :: LED ceiling light module 20 W Ø 180 mm, kw


JAMARA 703501

  • Product Description
  • Technical information
  • General
    • Type
    • LED ceiling light fixture module
    • Assembly
    • Round
    • Technology
    • LED
    • Socket
    • LED permanently installed
    • Colour
    • White
  • Lamp properties
    • Light current
    • 1800 lm
    • Nominal capacity
    • 20 W
    • Color temperature
    • 4500 K
    • Average rated life
    • 50000 h
    • weighted consumtion
    • 20 kWh/1.000 h
  • Measures
    • Height
    • 15 mm
    • Øexternal
    • 180 mm
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 180 °
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals
With the Jamara LED ceiling light module you can convert almost any ceiling light fixture into an LED in a matter of minutes and benefit from the advantages of LED technology straightaway.

  • LED ceiling light module as an innovative form of lighting for salesrooms, hallways, bathrooms, kitchens, lounges and conference rooms using existing ceiling and wall light fixtures As a replacement lamp for round surface-mounted lamps (bowl-shaped) with frosted glass shade


Connecting wires are easy to put together thanks to self-locking connectors (included in delivery)
Low energy consumption, high light output, long service life, magnets for secure mounting, no tools required for installation.
Longer service life, low susceptibility thanks to power supply-free installation.

Name: LED ceiling light module
System power: 20 W
Dimensions: Ø 180 mm
Overall height: 15 mm
Light colour: neutral white
Colour temperature: 4500 K
Operating voltage: 230 V
Colour rendering index: Ra > 80
Lifespan: 50,000 hours (L70/B50 at 25°C)
Luminous flux: 1800 lm
Light output: 90 lm/W
Beam angle: 180°
Protection type: IP20
Protection class: I
Colour: white
Energy Efficiency Index: A+



Manufacturer : JAMARA
Factory number : 703501
Package weight : 0.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED ceiling light fixture module
    • Assembly
    • Round
    • Technology
    • LED
    • Socket
    • LED permanently installed
    • Colour
    • White
  • Lamp properties
    • Light current
    • 1800 lm
    • Nominal capacity
    • 20 W
    • Color temperature
    • 4500 K
    • Average rated life
    • 50000 h
    • weighted consumtion
    • 20 kWh/1.000 h
  • Measures
    • Height
    • 15 mm
    • Øexternal
    • 180 mm
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 180 °
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals