Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 30164 :: Recessed LED spotlights, three-part set, warm white, matt, EEC A

Item-No.: HEIT 30164
Colour:

€40,50



Bargain Item!
Limited amount available.

HEIT 30164

  • Product Description
  • Technical information
  • General
    • Type
    • Recessed luminaire
    • Assembly
    • Round
    • Technology
    • LED
    • Socket
    • GU5.3
    • Colour
    • Silver
  • Lamp properties
    • Light current
    • 540 lm
    • Nominal capacity
    • 3 W
    • Color temperature
    • 2700 K
    • Average rated life
    • 30000 h
    • weighted consumtion
    • 24 kWh/1.000 h
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Measures
    • Øexternal
    • 88 mm
    • Depth
    • 60 mm
    • Installation dimension
    • 72 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 12 V DC
RECESSED LED SPOTLIGHTS, THREE-PART SET, SAN DIEGO, BRUSHED STAINLESS STEEL

Technical data:
230 V AC, 12 V, GU5.3, max. 3 x 8 W
Each LED bulb: 60 SMD, 3 W, warm white, 2700 Kelvin, 180 lm, Ra 80, service life of up to 30,000 hours.
Product dimensions
External diameter: 88 mm, mounting diameter: 72 mm, installation depth: 60 mm, construction height: 4 mm.

- Stainless steel housing
- Each spotlight contains 60 warm white LEDs, 3 W, 180 lumens
- Replaceable bulbs
- Economical GU5.3 LED bulbs, including:
- Energy efficiency class A+
- Service life: 30,000 hours
- Spotlight swivels by 15°
- Electronic transformer
- 3-fold AMP distributor
- Complete set, ready to connect
- With 2 m connection cable and European plug
- 1 m connecting cable and AMP plug for each spotlight
- For indoor use



Manufacturer : HEITRONIC
Factory number : 30164
Package weight : 0.947 kg
RoHS : conform
Technical information
  • General
    • Type
    • Recessed luminaire
    • Assembly
    • Round
    • Technology
    • LED
    • Socket
    • GU5.3
    • Colour
    • Silver
  • Lamp properties
    • Light current
    • 540 lm
    • Nominal capacity
    • 3 W
    • Color temperature
    • 2700 K
    • Average rated life
    • 30000 h
    • weighted consumtion
    • 24 kWh/1.000 h
  • Implementation
    • Protection class
    • IP20
    • Dimmable
    • No
  • Specials
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Measures
    • Øexternal
    • 88 mm
    • Depth
    • 60 mm
    • Installation dimension
    • 72 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 12 V DC
Datasheet/manual