Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 29064 :: Spacers for drilling, 62-90 mm


Abstandhalter für Deckeneinbauringe

  • Product Description
  • Technical information
  • General
    • Type
    • Spacer
    • Design
    • For recessed ceiling rings
    • Colour
    • Black
  • Energy efficiency
    • Energy Efficiency
    • Not required

• Made of fibreglass-reinforced polyamide
• For ceiling-mount lamps
• For cables 62-90 mm dia.
• Film and glass wool are kept away from hot light illuminants
• Not suitable for hinged high-voltage spotlights
• Distance from top edge to contact edge approx. 7.5 mm
• Depth of the installed spacer (top of plate - bottom of spacer) approximately 8 cm



Manufacturer : HEITRONIC
Factory number : 29064
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spacer
    • Design
    • For recessed ceiling rings
    • Colour
    • Black
  • Energy efficiency
    • Energy Efficiency
    • Not required
Datasheet/manual